BSO200P03SHXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.527
Unit Price: 1,37000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 13.589
Unit Price: 1,05000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1.838
Unit Price: 0,99000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.263
Unit Price: 1,05000 €
Datasheet

Similar


onsemi
In Stock: 46.658
Unit Price: 0,99000 €
Datasheet

Similar


onsemi
In Stock: 23.705
Unit Price: 1,40000 €
Datasheet
P-Channel 30 V 7.4A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO200P03SHXUMA1

DigiKey Part Number
448-BSO200P03SHXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO200P03SHXUMA1
Description
MOSFET P-CH 30V 7.4A 8DSO
Customer Reference
Detailed Description
P-Channel 30 V 7.4A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2330 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
1.56W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-DSO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 9.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF7416TRPBFInfineon Technologies2.527IRF7416TRPBFCT-ND1,37000 €MFR Recommended
AO4419Alpha & Omega Semiconductor Inc.13.589785-1024-1-ND1,05000 €Similar
CWDM3011N TR13 PBFREECentral Semiconductor Corp1.8381514-CWDM3011NTR13PBFREECT-ND0,99000 €Similar
DMP3036SSS-13Diodes Incorporated4.263DMP3036SSS-13DICT-ND1,05000 €Similar
FDS4435BZonsemi46.658FDS4435BZCT-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes