Direct
Similar
Similar
Similar
Similar
Similar
Similar

BSO130N03MSGXUMA1 | |
|---|---|
DigiKey Part Number | BSO130N03MSGXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO130N03MSGXUMA1 |
Description | MOSFET N-CH 30V 9A 8DSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13mOhm @ 11.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-DSO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | 1,02000 € | Direct |
| DMN3016LSS-13 | Diodes Incorporated | 0 | DMN3016LSS-13DICT-ND | 0,81000 € | Similar |
| DMN4468LSS-13 | Diodes Incorporated | 775 | DMN4468LSS-13DICT-ND | 0,65000 € | Similar |
| DMN4800LSS-13 | Diodes Incorporated | 24.956 | DMN4800LSSDICT-ND | 0,65000 € | Similar |
| DMS3015SSS-13 | Diodes Incorporated | 2.172 | DMS3015SSS-13DICT-ND | 0,65000 € | Similar |





