
BSO083N03MSGXUMA1 | |
|---|---|
DigiKey Part Number | BSO083N03MSGXUMA1TR-ND - Tape & Reel (TR) BSO083N03MSGXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSO083N03MSGXUMA1 |
Description | MOSFET N-CH 30V 11A 8DSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.3mOhm @ 14A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-DSO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | 1,86000 € | Similar |
| BSO110N03MSGXUMA1 | Infineon Technologies | 176 | BSO110N03MSGXUMA1CT-ND | 1,02000 € | Similar |
| IRF8714TRPBF | Infineon Technologies | 29.232 | IRF8714TRPBFCT-ND | 0,82000 € | Similar |
| DMN3010LSS-13 | Diodes Incorporated | 1.879 | 31-DMN3010LSS-13CT-ND | 1,02000 € | Similar |
| FDS6670A | onsemi | 12.120 | FDS6670ACT-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73800 € | 7,38 € |
| 100 | 0,48700 € | 48,70 € |
| 500 | 0,37936 € | 189,68 € |
| 1.000 | 0,34471 € | 344,71 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

