
BSO080P03SHXUMA1 | |
|---|---|
DigiKey Part Number | BSO080P03SHXUMA1TR-ND - Tape & Reel (TR) BSO080P03SHXUMA1CT-ND - Cut Tape (CT) BSO080P03SHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO080P03SHXUMA1 |
Description | MOSFET P-CH 30V 12.6A 8DSO |
Customer Reference | |
Detailed Description | P-Channel 30 V 12.6A (Ta) 1.79W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSO080P03SHXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 14.9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 136 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 5890 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.79W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36100 € | 13,61 € |
| 100 | 0,92970 € | 92,97 € |
| 500 | 0,74528 € | 372,64 € |
| 1.000 | 0,68598 € | 685,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62183 € | 1.554,58 € |
| 5.000 | 0,60027 € | 3.001,35 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |



