P-Channel 30 V 12.6A (Ta) 1.79W (Ta) Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO080P03SHXUMA1

DigiKey Part Number
BSO080P03SHXUMA1TR-ND - Tape & Reel (TR)
BSO080P03SHXUMA1CT-ND - Cut Tape (CT)
BSO080P03SHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSO080P03SHXUMA1
Description
MOSFET P-CH 30V 12.6A 8DSO
Customer Reference
Detailed Description
P-Channel 30 V 12.6A (Ta) 1.79W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
BSO080P03SHXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 14.9A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
5890 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.79W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,36600 €13,66 €
1000,93310 €93,31 €
5000,74796 €373,98 €
1.0000,73738 €737,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,62407 €1.560,17 €
5.0000,60243 €3.012,15 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €