BSO033N03MSGXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 15
Unit Price: 1,36000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.112
Unit Price: 1,45000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 15.814
Unit Price: 2,91000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 228
Unit Price: 1,97000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,74771 €
Datasheet
N-Channel 30 V 17A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO033N03MSGXUMA1

DigiKey Part Number
BSO033N03MSGXUMA1TR-ND - Tape & Reel (TR)
BSO033N03MSGXUMA1CT-ND - Cut Tape (CT)
BSO033N03MSGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSO033N03MSGXUMA1
Description
MOSFET N-CH 30V 17A 8DSO
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9600 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes