
BSM75GD60DLCBOSA1 | |
|---|---|
DigiKey Part Number | BSM75GD60DLCBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM75GD60DLCBOSA1 |
Description | IGBT MODULE 600V 95A 330W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 600 V 95 A 330 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 3.3 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Full Bridge | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 95 A | Package / Case Module |
Power - Max 330 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 75A | Base Product Number |

