Similar

BSM75GD120DN2BOSA1 | |
|---|---|
DigiKey Part Number | BSM75GD120DN2BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM75GD120DN2BOSA1 |
Description | IGBT MOD 1200V 103A 520W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 103 A 520 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 1.5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 5.1 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Three Phase Inverter | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 103 A | Package / Case Module |
Power - Max 520 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 75A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS150R12KT4B9BOSA1 | Infineon Technologies | 1 | 448-FS150R12KT4B9BOSA1-ND | 136,41000 € | Similar |


