Similar

BSM75GB60DLCHOSA1 | |
|---|---|
DigiKey Part Number | BSM75GB60DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM75GB60DLCHOSA1 |
Description | IGBT MOD 600V 100A 355W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 100 A 355 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 3.3 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 100 A | Package / Case Module |
Power - Max 355 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 75A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF300R07KE4HOSA1 | Infineon Technologies | 0 | 448-FF300R07KE4HOSA1-ND | 71,36000 € | Similar |


