Similar

BSM75GB120DLCHOSA1 | |
|---|---|
DigiKey Part Number | BSM75GB120DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM75GB120DLCHOSA1 |
Description | IGBT MOD 1200V 170A 690W MOD |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 170 A 690 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 5.1 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration 2 Independent | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 170 A | Package / Case Module |
Power - Max 690 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 75A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF300R12KE3HOSA1 | Infineon Technologies | 0 | 448-FF300R12KE3HOSA1-ND | 115,48000 € | Similar |


