Similar

BSM50GD60DLCBOSA1 | |
|---|---|
DigiKey Part Number | BSM50GD60DLCBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM50GD60DLCBOSA1 |
Description | IGBT MODULE 600V 70A 250W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 600 V 70 A 250 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 2.2 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Three Phase Inverter | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 70 A | Package / Case Module |
Power - Max 250 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 50A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS75R12KE3B9BOSA1 | Rochester Electronics, LLC | 7 | 2156-FS75R12KE3B9BOSA1-ND | 108,07500 € | Similar |


