
BSM50GD170DLBOSA1 | |
|---|---|
DigiKey Part Number | BSM50GD170DLBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM50GD170DLBOSA1 |
Description | IGBT MOD 1700V 100A 480W MOD |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 1700 V 100 A 480 W Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 480 W | |
Vce(on) (Max) @ Vge, Ic | 3.3V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 3.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

