BSM400GA170DLCHOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 146
Unit Price: 120,02000 €
Datasheet

Similar


Infineon Technologies
In Stock: 38
Unit Price: 111,16000 €
Datasheet
Image for BSM400GA170DLCHOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSM400GA170DLCHOSA1

DigiKey Part Number
BSM400GA170DLCHOSA1-ND
Manufacturer
Manufacturer Product Number
BSM400GA170DLCHOSA1
Description
IGBT MOD 1700V 800A 3120W MOD
Customer Reference
Detailed Description
IGBT Module Single 1700 V 800 A 3120 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
800 A
Power - Max
3120 W
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 400A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
29 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes