
BSM30GP60BOSA1 | |
|---|---|
DigiKey Part Number | BSM30GP60BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM30GP60BOSA1 |
Description | IGBT MODULE 600V 50A 180W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 600 V 50 A 180 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 300 nA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 1.6 nF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Obsolete | NTC Thermistor Yes |
Configuration Full Bridge | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 50 A | Package / Case Module |
Power - Max 180 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 30A | Base Product Number |

