
BSM30GD60DLCE3224 | |
|---|---|
DigiKey Part Number | BSM30GD60DLCE3224-ND |
Manufacturer | |
Manufacturer Product Number | BSM30GD60DLCE3224 |
Description | IGBT MODULE 600V 40A 135W MODULE |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 40 A 135 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 1.3 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type NPT | Operating Temperature 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 40 A | Supplier Device Package Module |
Power - Max 135 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 30A |

