BSM300GA170DN2HOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 38
Unit Price: 111,16000 €
Datasheet
Image for BSM300GA170DN2HOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSM300GA170DN2HOSA1

DigiKey Part Number
BSM300GA170DN2HOSA1-ND
Manufacturer
Manufacturer Product Number
BSM300GA170DN2HOSA1
Description
IGBT MOD 1700V 440A 2500W MOD
Customer Reference
Detailed Description
IGBT Module Single 1700 V 440 A 2500 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
440 A
Power - Max
2500 W
Vce(on) (Max) @ Vge, Ic
3.9V @ 15V, 300A
Current - Collector Cutoff (Max)
3 mA
Input
Standard
NTC Thermistor
No
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes