Direct
Direct

BSM300GA170DLCHOSA1 | |
|---|---|
DigiKey Part Number | BSM300GA170DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM300GA170DLCHOSA1 |
Description | IGBT MOD 1700V 600A 2520W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1700 V 600 A 2520 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 600 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 20 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 600 A | Package / Case Module |
Power - Max 2520 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 300A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ400R17KE4HOSA1 | Infineon Technologies | 26 | 448-FZ400R17KE4HOSA1-ND | 155,61000 € | Direct |
| FZ600R17KE4HOSA1 | Infineon Technologies | 151 | 448-FZ600R17KE4HOSA1-ND | 164,32000 € | Direct |



