Similar

BSM25GP120BPSA1 | |
|---|---|
DigiKey Part Number | 448-BSM25GP120BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM25GP120BPSA1 |
Description | IGBT MODULE 1200V 45A AG-ECONO2B |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 45 A 230 W Chassis Mount AG-ECONO2B |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 1.5 nF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Obsolete | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 45 A | Package / Case Module |
Power - Max 230 W | Supplier Device Package AG-ECONO2B |
Vce(on) (Max) @ Vge, Ic 2.55V @ 15V, 25A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP50R12KT4BPSA1 | Infineon Technologies | 15 | 448-FP50R12KT4BPSA1-ND | 65,78000 € | Similar |


