
BSM25GD120DN2E3224BOSA1 | |
|---|---|
DigiKey Part Number | BSM25GD120DN2E3224BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM25GD120DN2E3224BOSA1 |
Description | IGBT MOD 1200V 35A 200W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 35 A 200 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 800 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 1.65 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Three Phase Inverter | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 35 A | Package / Case Module |
Power - Max 200 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 25A | Base Product Number |

