Similar

BSM200GB60DLCHOSA1 | |
|---|---|
DigiKey Part Number | BSM200GB60DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM200GB60DLCHOSA1 |
Description | IGBT MOD 600V 230A 730W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V 230 A 730 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 230 A | |
Power - Max | 730 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 9 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


