MFR Recommended
Similar

BSM200GB120DLCHOSA1 | |
|---|---|
DigiKey Part Number | 448-BSM200GB120DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM200GB120DLCHOSA1 |
Description | IGBT MOD 1200V 420A 1550W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 420 A 1550 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 13 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 420 A | Package / Case Module |
Power - Max 1550 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 200A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF200R12KE4HOSA1 | Infineon Technologies | 64 | FF200R12KE4HOSA1-ND | 77,88000 € | MFR Recommended |
| FZ1200R17HP4B2BOSA2 | Infineon Technologies | 2 | 448-FZ1200R17HP4B2BOSA2-ND | 638,67000 € | Similar |



