Similar
Similar

BSM200GA170DLCHOSA1 | |
|---|---|
DigiKey Part Number | BSM200GA170DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM200GA170DLCHOSA1 |
Description | IGBT MOD 1700V 400A 1920W MOD |
Customer Reference | |
Detailed Description | IGBT Module Single 1700 V 400 A 1920 W Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 400 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 15 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 400 A | Package / Case Module |
Power - Max 1920 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 200A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ400R17KE3HOSA1 | Infineon Technologies | 0 | 448-FZ400R17KE3HOSA1-ND | 149,95000 € | Similar |
| FZ400R17KE4HOSA1 | Infineon Technologies | 26 | 448-FZ400R17KE4HOSA1-ND | 129,46000 € | Similar |


