
BSM10GP120BPSA1 | |
|---|---|
DigiKey Part Number | 448-BSM10GP120BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM10GP120BPSA1 |
Description | IGBT MODULE 1200V 20A AG-ECONO2B |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 20 A 100 W Chassis Mount AG-ECONO2B |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 600 pF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Obsolete | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 20 A | Package / Case Module |
Power - Max 100 W | Supplier Device Package AG-ECONO2B |
Vce(on) (Max) @ Vge, Ic 2.85V @ 15V, 10A | Base Product Number |

