Image for BSM10GD120DN2E3224BOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSM10GD120DN2E3224BOSA1

DigiKey Part Number
BSM10GD120DN2E3224BOSA1-ND
Manufacturer
Manufacturer Product Number
BSM10GD120DN2E3224BOSA1
Description
IGBT MODULE 1200V 15A 80W MODULE
Customer Reference
Detailed Description
IGBT Module Full Bridge 1200 V 15 A 80 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
15 A
Power - Max
80 W
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 10A
Current - Collector Cutoff (Max)
400 µA
Input Capacitance (Cies) @ Vce
530 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.249 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.249In Stock
Ships from Rochester Electronics, LLC