Image for BSM100GD60DLCBDLA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSM100GD60DLCBDLA1

DigiKey Part Number
448-BSM100GD60DLCBDLA1-ND
Manufacturer
Manufacturer Product Number
BSM100GD60DLCBDLA1
Description
IGBT MOD 600V 130A 430W MOD
Customer Reference
Detailed Description
IGBT Module Full Bridge 600 V 130 A 430 W Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
130 A
Power - Max
430 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 100A
Current - Collector Cutoff (Max)
500 µA
Input Capacitance (Cies) @ Vce
4.3 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable