Similar

BSM100GD120DLCBOSA1 | |
|---|---|
DigiKey Part Number | BSM100GD120DLCBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM100GD120DLCBOSA1 |
Description | IGBT MODULE 1200V 100A MODULE |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 100 A Chassis Mount Module |
Category | Current - Collector Cutoff (Max) 12.2 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 6.5 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 100 A | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 100A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP75R12KE3BOSA1 | Infineon Technologies | 31 | FP75R12KE3BOSA1-ND | 107,58000 € | Similar |


