MFR Recommended
Similar

BSM100GB120DLCHOSA1 | |
|---|---|
DigiKey Part Number | BSM100GB120DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM100GB120DLCHOSA1 |
Description | IGBT MOD 1200V 100A 830W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 100 A 830 W Chassis Mount Module |
Category | Input Standard |
Manufacturer Infineon Technologies | NTC Thermistor Yes |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Configuration Half Bridge | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 100 A | Base Product Number |
Power - Max 830 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF200R12KE4HOSA1 | Infineon Technologies | 64 | FF200R12KE4HOSA1-ND | 77,88000 € | MFR Recommended |
| FF600R12ME4EB11BOSA1 | Rochester Electronics, LLC | 1.341 | 2156-FF600R12ME4EB11BOSA1-ND | 212,55000 € | Similar |



