Similar
Similar



BSL802SNL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSL802SNL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSL802SNL6327HTSA1 |
Description | MOSFET N-CH 20V 7.5A TSOP-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 7.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 2.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1347 pF @ 10 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 2W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSOP6-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.5V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 7.5A, 2.5V | Base Product Number |
Vgs(th) (Max) @ Id 750mV @ 30µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMN28UNEX | Nexperia USA Inc. | 0 | 1727-PMN28UNEXCT-ND | 0,51000 € | Similar |
| SI3460DDV-T1-GE3 | Vishay Siliconix | 24.593 | SI3460DDV-T1-GE3CT-ND | 0,61000 € | Similar |
| SI3464DV-T1-GE3 | Vishay Siliconix | 1.756 | SI3464DV-T1-GE3CT-ND | 0,81000 € | Similar |



