Similar

BSL315PL6327HTSA1 | |
|---|---|
DigiKey Part Number | BSL315PL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSL315PL6327HTSA1 |
Description | MOSFET 2P-CH 30V 1.5A TSOP6-6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.5A 500mW Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 1.5A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2V @ 11µA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.3nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 282pF @ 15V |
Part Status Obsolete | Power - Max 500mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package PG-TSOP6-6 |
Current - Continuous Drain (Id) @ 25°C 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3993CDV-T1-GE3 | Vishay Siliconix | 4.367 | SI3993CDV-T1-GE3CT-ND | 0,70000 € | Similar |


