BSL306NH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8.939
Unit Price: 0,71000 €
Datasheet
Mosfet Array 30V 2.3A 500mW Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSL306NH6327XTSA1

DigiKey Part Number
BSL306NH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSL306NH6327XTSA1
Description
MOSFET 2N-CH 30V 2.3A TSOP6-6
Customer Reference
Detailed Description
Mosfet Array 30V 2.3A 500mW Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2V @ 11µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
1.6nC @ 5V
Series
Input Capacitance (Ciss) (Max) @ Vds
275pF @ 15V
Packaging
Tape & Reel (TR)
Power - Max
500mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate, 4.5V Drive
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Continuous Drain (Id) @ 25°C
2.3A
Supplier Device Package
PG-TSOP6-6
Rds On (Max) @ Id, Vgs
57mOhm @ 2.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3135LVT-7Diodes Incorporated8.939DMN3135LVT-7DICT-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes