BSL303SPEH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 513
Unit Price: 0,63000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 7.573
Unit Price: 0,96000 €
Datasheet
P-Channel 30 V 6.3A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 6.3A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSL303SPEH6327XTSA1

DigiKey Part Number
BSL303SPEH6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSL303SPEH6327XTSA1
Description
MOSFET P-CH 30V 6.3A TSOP-6
Customer Reference
Detailed Description
P-Channel 30 V 6.3A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
33mOhm @ 6.3A, 10V
Vgs(th) (Max) @ Id
2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
20.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1401 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSOP6-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes