BSL302SNL6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.654
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.259
Unit Price: 0,68000 €
Datasheet
N-Channel 30 V 7.1A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 7.1A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSL302SNL6327HTSA1

DigiKey Part Number
BSL302SNL6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSL302SNL6327HTSA1
Description
MOSFET N-CH 30V 7.1A TSOP-6
Customer Reference
Detailed Description
N-Channel 30 V 7.1A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 15 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
2W (Ta)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSOP6-6
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 7.1A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 30µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC655BNonsemi1.654FDC655BNCT-ND0,68000 €Similar
STT6N3LLH6STMicroelectronics6.259497-13591-1-ND0,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes