
BSL211SPH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSL211SPH6327XTSA1TR-ND - Tape & Reel (TR) BSL211SPH6327XTSA1CT-ND - Cut Tape (CT) BSL211SPH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSL211SPH6327XTSA1 |
Description | MOSFET P-CH 20V 4.7A TSOP-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.7A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSL211SPH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 654 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33480 € | 33,48 € |
| 500 | 0,25692 € | 128,46 € |
| 1.000 | 0,23181 € | 231,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19990 € | 599,70 € |
| 6.000 | 0,18383 € | 1.102,98 € |
| 9.000 | 0,17564 € | 1.580,76 € |
| 15.000 | 0,16644 € | 2.496,60 € |
| 21.000 | 0,16099 € | 3.380,79 € |
| 30.000 | 0,15570 € | 4.671,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |




