
BSG0813NDIATMA1 | |
|---|---|
DigiKey Part Number | 448-BSG0813NDIATMA1TR-ND - Tape & Reel (TR) 448-BSG0813NDIATMA1CT-ND - Cut Tape (CT) 448-BSG0813NDIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSG0813NDIATMA1 |
Description | MOSFET 2N-CH 25V 19A/33A TISON8 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 19A, 33A 2.5W Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSG0813NDIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 8.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 12V |
Part Status Active | Power - Max 2.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 155°C (TJ) |
Configuration 2 N-Channel (Dual) Asymmetrical | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 4.5V Drive | Package / Case 8-PowerTDFN |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package PG-TISON-8 |
Current - Continuous Drain (Id) @ 25°C 19A, 33A | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,70100 € | 17,01 € |
| 100 | 1,17350 € | 117,35 € |
| 500 | 0,94768 € | 473,84 € |
| 1.000 | 0,90569 € | 905,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74806 € | 3.740,30 € |
| 10.000 | 0,73994 € | 7.399,40 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |








