Mosfet Array 25V 19A, 33A 2.5W Surface Mount PG-TISON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSG0813NDIATMA1

DigiKey Part Number
448-BSG0813NDIATMA1TR-ND - Tape & Reel (TR)
448-BSG0813NDIATMA1CT-ND - Cut Tape (CT)
448-BSG0813NDIATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSG0813NDIATMA1
Description
MOSFET 2N-CH 25V 19A/33A TISON8
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 19A, 33A 2.5W Surface Mount PG-TISON-8
Datasheet
 Datasheet
EDA/CAD Models
BSG0813NDIATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
8.4nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 12V
Part Status
Active
Power - Max
2.5W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 155°C (TJ)
Configuration
2 N-Channel (Dual) Asymmetrical
Mounting Type
Surface Mount
FET Feature
Logic Level Gate, 4.5V Drive
Package / Case
8-PowerTDFN
Drain to Source Voltage (Vdss)
25V
Supplier Device Package
PG-TISON-8
Current - Continuous Drain (Id) @ 25°C
19A, 33A
Base Product Number
Rds On (Max) @ Id, Vgs
3mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
101,98800 €19,88 €
1001,37100 €137,10 €
5001,10710 €553,55 €
1.0001,02229 €1.022,29 €
2.0000,95100 €1.902,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,87391 €4.369,55 €
10.0000,82631 €8.263,10 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €