
BSF030NE2LQXUMA1 | |
|---|---|
DigiKey Part Number | BSF030NE2LQXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSF030NE2LQXUMA1 |
Description | MOSFET N-CH 25V 24A/75A 2WDSON |
Customer Reference | |
Detailed Description | N-Channel 25 V 24A (Ta), 75A (Tc) 2.2W (Ta), 28W (Tc) Surface Mount MG-WDSON-2, CanPAK M™ |
Datasheet | Datasheet |
EDA/CAD Models | BSF030NE2LQXUMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 12 V |
Part Status Obsolete | Power Dissipation (Max) 2.2W (Ta), 28W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package MG-WDSON-2, CanPAK M™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 30A, 10V |








