
BSD340NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSD340NH6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSD340NH6327XTSA1 |
Description | MOSFET P-CH SOT363-6 |
Customer Reference | |
Detailed Description | Mosfet Array Surface Mount PG-SOT363-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | - | |
FET Feature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-6 | |
Base Product Number |

