BSD816SNH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 377.977
Unit Price: 0,34000 €
Datasheet
N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT363-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT363-6
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSD816SNH6327XTSA1

DigiKey Part Number
BSD816SNH6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSD816SNH6327XTSA1
Description
MOSFET N-CH 20V 1.4A SOT363-6
Customer Reference
Detailed Description
N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT363-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V
Rds On (Max) @ Id, Vgs
160mOhm @ 1.4A, 2.5V
Vgs(th) (Max) @ Id
950mV @ 3.7µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 2.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT363-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes