Parametric Equivalent
Parametric Equivalent

BSD214SN L6327 | |
|---|---|
DigiKey Part Number | BSD214SNL6327INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSD214SN L6327 |
Description | MOSFET N-CH 20V 1.5A SOT363-6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 3.7µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 143 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package PG-SOT363-PO |
Rds On (Max) @ Id, Vgs 140mOhm @ 1.5A, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSD214SNH6327XTSA1 | Infineon Technologies | 12.625 | 448-BSD214SNH6327XTSA1CT-ND | 0,38000 € | Parametric Equivalent |
| BSD214SNL6327 | Rochester Electronics, LLC | 41.600 | 2156-BSD214SNL6327-ND | 0,06799 € | Parametric Equivalent |



