


BSC155N06NDATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC155N06NDATMA1TR-ND - Tape & Reel (TR) 448-BSC155N06NDATMA1CT-ND - Cut Tape (CT) 448-BSC155N06NDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC155N06NDATMA1 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A (Tc) 50W (Tc) Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSC155N06NDATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 20µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2250pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 50W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package PG-TDSON-8-4 |
Current - Continuous Drain (Id) @ 25°C 20A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,12400 € | 11,24 € |
| 100 | 0,75820 € | 75,82 € |
| 500 | 0,60130 € | 300,65 € |
| 1.000 | 0,55085 € | 550,85 € |
| 2.000 | 0,52365 € | 1.047,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46251 € | 2.312,55 € |
| 10.000 | 0,43416 € | 4.341,60 € |
| 15.000 | 0,42782 € | 6.417,30 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |









