Mosfet Array 30V 8A 26W Surface Mount PG-TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 8A 26W Surface Mount PG-TDSON-8-4
PG-TDSON-8-4

BSC150N03LDGATMA1

DigiKey Part Number
BSC150N03LDGATMA1TR-ND - Tape & Reel (TR)
BSC150N03LDGATMA1CT-ND - Cut Tape (CT)
BSC150N03LDGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC150N03LDGATMA1
Description
MOSFET 2N-CH 30V 8A 8TDSON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 8A 26W Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
BSC150N03LDGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
15mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 15V
Power - Max
26W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,73400 €7,34 €
1000,48410 €48,41 €
5000,37680 €188,40 €
1.0000,34228 €342,28 €
2.0000,31322 €626,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28177 €1.408,85 €
10.0000,26234 €2.623,40 €
15.0000,25244 €3.786,60 €
25.0000,24133 €6.033,25 €
35.0000,24032 €8.411,20 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €