N-Channel 100 V 40A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC096N10LS5ATMA1

DigiKey Part Number
448-BSC096N10LS5ATMA1TR-ND - Tape & Reel (TR)
448-BSC096N10LS5ATMA1CT-ND - Cut Tape (CT)
448-BSC096N10LS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC096N10LS5ATMA1
Description
MOSFET N-CH 100V 40A TDSON-8-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 3W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSC096N10LS5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 36µA
Gate Charge (Qg) (Max) @ Vgs
14.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,09700 €10,97 €
251,03520 €25,88 €
1000,94970 €94,97 €
2500,89852 €224,63 €
5000,86234 €431,17 €
1.0000,82821 €828,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,75633 €3.781,65 €
10.0000,72831 €7.283,10 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €