
BSC0911NDATMA1 | |
|---|---|
DigiKey Part Number | BSC0911NDATMA1TR-ND - Tape & Reel (TR) BSC0911NDATMA1CT-ND - Cut Tape (CT) BSC0911NDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0911NDATMA1 |
Description | MOSFET 2N-CH 25V 18A/30A TISON8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 18A, 30A 1W Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0911NDATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 18A, 30A | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600pF @ 12V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,35500 € | 13,55 € |
| 100 | 0,92250 € | 92,25 € |
| 500 | 0,73716 € | 368,58 € |
| 1.000 | 0,67758 € | 677,58 € |
| 2.000 | 0,66837 € | 1.336,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57328 € | 2.866,40 € |
| 10.000 | 0,54605 € | 5.460,50 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |









