BSC072N03LDGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 9.588
Unit Price: 1,91000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.072
Unit Price: 1,02000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 39
Unit Price: 0,96000 €
Datasheet
Mosfet Array 30V 11.5A 57W Surface Mount PG-TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 11.5A 57W Surface Mount PG-TDSON-8-4
PG-TDSON-8-4

BSC072N03LDGATMA1

DigiKey Part Number
BSC072N03LDGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC072N03LDGATMA1
Description
MOSFET 2N-CH 30V 11.5A 8TDSON
Customer Reference
Detailed Description
Mosfet Array 30V 11.5A 57W Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
11.5A
Rds On (Max) @ Id, Vgs
7.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
3500pF @ 15V
Power - Max
57W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes