BSB028N06NN3GXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 1,00788 €
Datasheet
N-Channel 60 V 22A (Ta), 90A (Tc) 2.2W (Ta), 78W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSB028N06NN3GXUMA1

DigiKey Part Number
BSB028N06NN3GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSB028N06NN3GXUMA1
Description
MOSFET N-CH 60V 22A/90A 2WDSON
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta), 90A (Tc) 2.2W (Ta), 78W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 102µA
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta), 78W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MG-WDSON-2, CanPAK M™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes