



BLOCKCHAIN10CARDSTOBO1 | |
|---|---|
DigiKey Part Number | BLOCKCHAIN10CARDSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BLOCKCHAIN10CARDSTOBO1 |
Description | SECURITY 2 GO CARDS |
Customer Reference | |
Detailed Description | RFID Tag Memory ISO 14443, NFC Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Style | Card | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | ISO 14443, NFC | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,97000 € | 39,97 € |
| Unit Price without VAT: | 39,97000 € |
|---|---|
| Unit Price with VAT: | 47,56430 € |


