
BGT60CUTR13AIPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BGT60CUTR13AIPXUMA1TR-ND - Tape & Reel (TR) 448-BGT60CUTR13AIPXUMA1CT-ND - Cut Tape (CT) 448-BGT60CUTR13AIPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGT60CUTR13AIPXUMA1 |
Description | XENSIV 60 GHZ CMOS RADAR SENSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor SPI Output |
Datasheet | Datasheet |
Category | Sensor Type Radar Sensor |
Manufacturer Infineon Technologies | Output Type SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 10,96000 € | 109,60 € |
| 25 | 10,22680 € | 255,67 € |
| 100 | 9,42000 € | 942,00 € |
| 250 | 9,03544 € | 2.258,86 € |
| 500 | 8,80368 € | 4.401,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 8,29031 € | 41.451,55 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |




