
BGSF18DM20E6327XUMA1 | |
|---|---|
DigiKey Part Number | BGSF18DM20E6327XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGSF18DM20E6327XUMA1 |
Description | IC RF SWITCH SP8T |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, 3G, GSM SP8T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, 3G, GSM | |
Topology | - | |
Circuit | SP8T | |
Isolation | - | |
Insertion Loss | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |

