



BGSA400ML10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA400ML10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA400ML10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA400ML10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA400ML10E6327XTSA1 |
Description | IC RF SW 4XSPST 7.125GHZ TSLP10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4 x SPST PG-TSLP-10-3 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA400ML10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | 4 x SPST | |
Frequency Range | 400MHz ~ 7.125GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSLP-10-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,44360 € | 11,09 € |
| 100 | 0,40590 € | 40,59 € |
| 250 | 0,38340 € | 95,85 € |
| 500 | 0,36746 € | 183,73 € |
| 1.000 | 0,35238 € | 352,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,31327 € | 2.349,53 € |
| 15.000 | 0,30129 € | 4.519,35 € |
| 22.500 | 0,29461 € | 6.628,72 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



