RF Switch IC SP4T PG-TSNP-10-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC SP4T PG-TSNP-10-9
Infineon - Low Noise Amplifiers
Infineon – Antenna Tuning

BGSA14M2N10E6327XTSA1

DigiKey Part Number
448-BGSA14M2N10E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSA14M2N10E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSA14M2N10E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA14M2N10E6327XTSA1
Description
IC RF SW SP4T 7.125GHZ TSNP10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC SP4T PG-TSNP-10-9
Datasheet
 Datasheet
EDA/CAD Models
BGSA14M2N10E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
-
Circuit
SP4T
Frequency Range
400MHz ~ 7.125GHz
Isolation
-
Insertion Loss
-
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
PG-TSNP-10-9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38700 €3,87 €
250,36400 €9,10 €
1000,33320 €33,32 €
2500,31464 €78,66 €
5000,30144 €150,72 €
1.0000,28899 €288,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,25665 €1.924,88 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €